| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM30DTKI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM30DTKI |
ECM30DTKI
| Heilind Number: | SULECM30DTKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM30DTKI |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; 3.00, 3A, Female, 2 rows, Threaded mount, Thru Hole termination, Gold-plated Phosphor Bronze contacts, 3.96mm pitch, 950VAC, Loop Bellow contact type, Straight orientation, 60 positions, .19" tail length, -65 - 125°C operating temperature range, .61" connector height, 9.4mm width, Matte Tin termination plating. This ECM30DTKI connector, part of our Board To Board PCB Connectors and Card Edge Connectors line, offers high-quality connectivity with reliable performance. Its durable construction and high voltage capacity make it ideal for various industrial applications. Rest assured, the ECM30DTKI meets stringent quality standards, ensuring optimal performance even in demanding environments. Upgrade your connectivity with this advanced and dependable connector.

