| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM30DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM30DTKN |
ECM30DTKN
| Heilind Number: | SULECM30DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM30DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM30DTKN, a high-performance female board-to-board PCB connector designed for precision electronic applications. This connector features two rows with a total of 60 gold-plated phosphor bronze contacts, ensuring reliable signal transmission at amperages up to 3A and voltages of 950 VAC. With a pitch of 3.96mm (.156in) and straight orientation, it offers easy integration into circuit boards. The loop bellow contact type and matte tin termination plating further enhance its durability and conductivity in harsh operating environments ranging from -65 to 125°C. Measuring just .61in (15.49mm) in height and 9.4mm (.37in) in width, the ECM30DTKN is compact yet robust, making it ideal for demanding industrial and aerospace applications. Upgrade your connectivity with this reliable and high-quality PCB connector.

