ECM30DTMD

Heilind Number:SULECM30DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DTMD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DTMD

Detailed Description

Introducing the ECM30DTMD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156in), offering 60 gold-plated contacts made of durable phosphor bronze for reliable connectivity. With a rated voltage of 950VAC and an amperage of 3A, it ensures efficient power transmission. The termination method, through-hole, guarantees secure mounting on PCBs. Its right-angle orientation and loop bellow contact type provide versatility in installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin-plated termination ensures long-term durability. With a compact size of 9.4mm (.37in) width and .61in (15.49mm) height, it saves space on the board. Whether in aerospace, defense, or industrial applications, the ECM30DTMD connector delivers exceptional performance and reliability.