| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM30DTMH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 60 |
| SKU: | SULECM30DTMH |
ECM30DTMH
| Heilind Number: | SULECM30DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM30DTMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM30DTMH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and a right-angle orientation, this connector is perfect for space-constrained installations. Featuring PBT and phosphor bronze construction, it ensures durability and reliability in harsh environments. The gold-plated contacts provide excellent conductivity, while the matte tin termination offers secure soldering. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial settings. Its 60 positions and 2 rows allow for versatile connectivity options. Trust the ECM30DTMH for your critical connectivity needs.

