ECM30DTMI

Heilind Number:SULECM30DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DTMI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DTMI

Detailed Description

The ECM30DTMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made of durable PBT and Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 950VAC. With a pitch of 3.96mm, it offers precise connectivity in a right-angle orientation, perfect for space-constrained installations. The loop bellow contact type and threaded mount provide secure attachment, while the thru-hole termination method and matte tin plating guarantee easy and efficient assembly. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, accommodates 60 positions, making it ideal for densely populated PCBs. The ECM30DTMI is a top choice for engineers seeking high-reliability connectivity solutions.