| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM30DTMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM30DTMS |
ECM30DTMS
| Heilind Number: | SULECM30DTMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM30DTMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM30DTMS, a high-performance PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures reliable power transmission. Its female gender, right-angle orientation, and side-hole mount type offer versatility in installation. Featuring 60 gold-plated phosphor bronze contacts with a loop bellow design, it guarantees excellent conductivity and signal integrity. The connector's operating temperature range of -65 to 125°C makes it suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained PCBs. Trust the ECM30DTMS for seamless board-to-board or card edge connections in your electronic designs.

