ECM30DTMT

Heilind Number:SULECM30DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30DTMT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM30DTMT

Detailed Description

Introducing the ECM30DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable power and signal transmission. With a voltage rating of 950 VAC and an amperage of 3A, it meets the needs of various electronic systems. The right-angle orientation and threaded mount type offer flexibility in installation, while the through-hole termination method guarantees secure connectivity. With 60 positions and a pitch of 3.96mm, it provides ample connectivity options in a compact form factor. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances durability, making it ideal for industrial and commercial use. The ECM30DTMT is a standout choice for engineers seeking top-quality connectors for their projects.