ECM30MMAN

Heilind Number:SULECM30MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30MMAN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM30MMAN

Detailed Description

Introducing the ECM30MMAN, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability in demanding environments. The male gender, two rows design, and right-angle orientation offer versatile installation options. Boasting a 3A amperage and 950VAC voltage rating, it guarantees efficient power transmission. Gold-plated contacts and matte tin termination deliver excellent conductivity and corrosion resistance. With 60 positions and a 3.96mm pitch, it facilitates precise and secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and commercial applications. Compact in size with a height of 13.72mm and width of 9.4mm, it is suitable for space-constrained designs. Trust the ECM30MMAN for superior performance in your electronic assemblies.