ECM30MMBD

Heilind Number:SULECM30MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30MMBD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM30MMBD

Detailed Description

Introducing the ECM30MMBD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures excellent conductivity and longevity. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The right-angle orientation and two-row design with 60 positions offer flexibility in PCB layouts. Termination is easy with the thru-hole mount type, and the matte tin plating guarantees secure connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Trust the ECM30MMBD for seamless connectivity in your electronic devices.