ECM30MMBN

Heilind Number:SULECM30MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30MMBN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM30MMBN

Detailed Description

The ECM30MMBN is a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a male gender and two rows of 60 positions, this connector offers seamless connectivity. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures efficient signal transmission with a voltage rating of 950 VAC. The right-angle orientation and termination method of thru-hole mounting make it easy to integrate into circuitry. Operating in a wide temperature range from -65 to 125°C, it guarantees consistent performance even in harsh environments. Measuring 13.72 mm in height and 9.4 mm in width, the ECM30MMBN is compact yet sturdy. Its matte tin termination plating further enhances durability. Ideal for use in various electronic devices, this connector meets the highest standards of quality and functionality.