ECM30MMDN

Heilind Number:SULECM30MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30MMDN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM30MMDN

Detailed Description

This PBT & Phosphor Bronze male connector, featuring two rows with a pitch of 3.96mm, offers reliable power transmission with an amperage of 3A and a high voltage rating of 950VAC. Its through-hole termination method ensures secure attachment to the PCB. The contact material is gold-plated phosphor bronze for optimal conductivity and durability. With 60 positions and a right-angle orientation, it provides efficient board-to-board or card edge connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 13.72mm and width of 9.4mm, makes it space-efficient on the PCB. Terminated with matte tin, it meets industry standards for reliability. This ECM30MMDN connector is a dependable solution for demanding electronic systems.