ECM30MMJD

Heilind Number:SULECM30MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30MMJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30MMJD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM30MMJD

Detailed Description

Introducing SKU ECM30MMJD, a high-performance Board-To-Board PCB Connector designed for optimal connectivity. This male connector features two rows of 60 gold-plated Phosphor Bronze contacts, ensuring reliable signal transmission with a current rating of 3A and a voltage withstand of 950VAC. Its Right Angle orientation and clearance hole mount type offer versatile installation options on PCBs. With a pitch of 3.96mm and a tail length of 12.7mm, this connector guarantees secure attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. Measuring 13.72mm in height and 9.4mm in width, the connector is compact yet sturdy. The termination method of Thru Hole with Matte Tin plating further enhances its durability. Perfect for demanding environments, this PBT & Phosphor Bronze connector, with its meticulous design and construction, ensures seamless and long-lasting performance. Elevate your connectivity solutions with the ECM30MMJD.