ECM30MMMD

Heilind Number:SULECM30MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30MMMD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM30MMMD

Detailed Description

ECM30MMMD features a robust design ideal for high-performance applications. This male connector boasts two rows, accommodating 60 positions with a pitch of 3.96mm/.156in. It is crafted with durable PBT and Phosphor Bronze materials, ensuring reliable conductivity. The termination method via Wire Wrap guarantees secure connections, while the gold-plated Phosphor Bronze contacts offer excellent signal transmission. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its clearance hole mount type and straight orientation make installation easy. The Matte Tin termination plating adds to its longevity. Perfect for Board to Board and Card Edge connections, the ECM30MMMD is a top choice for quality PCB connectors.