ECM30MMMN

Heilind Number:SULECM30MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30MMMN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM30MMMN

Detailed Description

The PBT & Phosphor Bronze Male Board-to-Board PCB Connector, with SKU ECM30MMMN, is a high-performance component designed for demanding electronic applications. Featuring a 3A amperage rating and 950VAC voltage capability, this connector ensures reliable power and signal transmission. With two rows of 60 positions and a 3.96mm pitch, it offers ample connectivity in a compact form. The termination method is wire wrap, and the contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, no mounting requirement, and 14.22mm tail length make for easy installation on PCBs. With termination plating in matte tin, it meets industry standards for quality and reliability. The ECM30MMMN is a versatile solution for professional electronics manufacturing.