ECM30MMND

Heilind Number:SULECM30MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30MMND
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM30MMND

Detailed Description

The ECM30MMND PCB connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable performance in various applications. With a 3A amperage rating and 950VAC voltage capacity, this connector offers robust power delivery. Its male gender and 2-row design with 60 positions cater to versatile connectivity needs. The clearance hole mount type and card extender termination method make installation easy and secure. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.72mm and width of 9.4mm, saves space on the PCB. Whether used in high-reliability systems or standard applications, the ECM30MMND ensures efficient board-to-board connections with uncompromised quality.