ECM30MMNN

Heilind Number:SULECM30MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30MMNN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM30MMNN

Detailed Description

Enhance your electronic connections with the ECM30MMNN Board To Board PCB Connector. Designed for reliable performance, this male connector features PBT & Phosphor Bronze construction with gold-plated contacts, ensuring optimal conductivity. With 60 positions spread across 2 rows and a pitch of 3.96mm, it offers versatility in connectivity. The termination method is through a Card Extender, making installation a breeze. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, it's suitable for various environments. The connector's compact size, with dimensions of 13.72mm in height and 9.4mm in width, allows for efficient PCB integration. Whether for industrial or commercial applications, the ECM30MMNN guarantees high performance and durability. Upgrade your connectivity solutions today with this top-of-the-line connector.