ECM30MMRD

Heilind Number:SULECM30MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30MMRD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM30MMRD

Detailed Description

The ECM30MMRD is a high-performance board-to-board PCB connector designed for demanding applications. With a male gender and two rows for efficient connectivity, this connector features a clearance hole mount type and card extender termination method for easy installation. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliable performance. The gold-plated Phosphor Bronze contacts offer excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With 60 positions and a pitch of 3.96mm, it provides ample connectivity options. The compact design, with a height of 13.72mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether in industrial machinery, aerospace systems, or telecommunications equipment, the ECM30MMRD connector delivers superior performance and reliability.