ECM30MMRN

Heilind Number:SULECM30MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30MMRN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM30MMRN

Detailed Description

The ECM30MMRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a male gender with two rows and a pitch of 3.96mm, this connector offers reliable connectivity in a compact form factor. With a voltage rating of 950 VAC and an amperage of 3A, it ensures safe power transmission. The termination method is via Card Extender, with phosphor bronze contacts and gold plating for excellent signal integrity. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's straddle orientation and 60 positions make it versatile for various PCB layouts. With a connector height of 13.72mm and a width of 9.4mm, it is space-efficient. The tail length of 4.45mm allows for easy installation. Terminated with matte tin, it offers durability and corrosion resistance. This connector is ideal for applications in aerospace, defense, and industrial sectors, where reliability is paramount.