ECM30MMSD

Heilind Number:SULECM30MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30MMSD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM30MMSD

Detailed Description

The ECM30MMSD is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding applications. With a current rating of 3A and a voltage capacity of 950VAC, this male connector features two rows of 60 positions for secure connectivity. Its straight orientation and clearance hole mount type make installation easy and efficient. Constructed with PBT and phosphor bronze, with gold-plated contacts, it ensures excellent conductivity and durability. The termination method is through-hole, with matte tin plating for enhanced solderability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a connector height of 13.72mm and a width of 9.4mm, it offers a compact yet robust solution for your PCB connectivity needs. Upgrade to the ECM30MMSD for high-reliability performance.