ECM30MMSN

Heilind Number:SULECM30MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30MMSN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM30MMSN

Detailed Description

Introducing the ECM30MMSN, a high-performance board-to-board PCB connector designed for reliability and durability in electronic applications. With PBT and Phosphor Bronze construction, this connector ensures secure and stable connections. Featuring a male gender, two rows, and no mounting required, it offers versatility in installation. The termination method of thru-hole and contact material of Phosphor Bronze plated with Gold guarantee optimal conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent industry standards for power transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a variety of environments. With 60 positions and a tail length of 4.83mm, it provides ample connectivity options. The matte tin termination plating enhances durability, while the compact design with dimensions of 13.72mm (height) and 9.4mm (width) allows for space-efficient PCB integration. Trust the ECM30MMSN for superior performance in your electronic assemblies.