ECM30MMVD

Heilind Number:SULECM30MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30MMVD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM30MMVD

Detailed Description

Introducing the ECM30MMVD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The male gender, right-angle orientation, and clearance hole mount type make it versatile for various PCB layouts. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the matte tin termination plating offers durability. Boasting a pitch of 3.96mm and 60 positions across 2 rows, it provides ample connectivity options. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, it's suitable for critical systems. The compact design, with a height of 13.72mm and width of 9.4mm, saves space without compromising performance. Whether in aerospace, defense, or industrial applications, the ECM30MMVD is the ideal choice for high-reliability connections.