ECM30MMWN

Heilind Number:SULECM30MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM30MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM30MMWN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM30MMWN

Detailed Description

This PBT and Phosphor Bronze male connector, SKU ECM30MMWN, with a 3A amperage rating, is designed for high-performance board-to-board PCB connections. Featuring two rows of 60 gold-plated contacts and a 3.96mm pitch, it ensures reliable signal transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its straight orientation, no mounting feature, and thru-hole termination method make installation easy. The phosphor bronze contact material and matte tin termination plating guarantee durability and stability. Measuring 13.72mm in height and 9.4mm in width, the ECM30MMWN connector is compact yet robust, meeting the demands of modern electronic systems.