| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM31DCAD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECM31DCAD |
ECM31DCAD
| Heilind Number: | SULECM31DCAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM31DCAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM31DCAD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 in) and a total of 62 gold-plated contact pins made of durable phosphor bronze, ensuring reliable connectivity. With a voltage rating of 950VAC and an amperage of 3A, it is suitable for power and signal transmission. The clearance hole mount and thru-hole termination method offer easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its right-angle orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained designs. Trust the ECM31DCAD for efficient and durable board-to-board connections in your next project.

