ECM31DCAH

Heilind Number:SULECM31DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCAH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCAH

Detailed Description

Introducing the ECM31DCAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The right-angle orientation and 2 rows of 62 female contacts with hairpin design offer efficient PCB-to-PCB connections. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, this connector guarantees stable performance. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. The Matte Tin termination plating ensures long-term durability. Trust the ECM31DCAH for high-reliability connectivity in your electronic systems.