| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM31DCAN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECM31DCAN |
ECM31DCAN
| Heilind Number: | SULECM31DCAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM31DCAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM31DCAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 950 VAC, it meets the power needs of modern electronics. The connector offers 62 positions in a compact design, with a pitch of 3.96mm (.156 inches) and right-angle orientation for efficient PCB layout. Its through-hole termination method and matte tin plating guarantee secure assembly. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. Trust the ECM31DCAN for superior connectivity in your next project.

