ECM31DCAS

Heilind Number:SULECM31DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCAS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCAS

Detailed Description

Introducing the ECM31DCAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capacity of 950VAC, it offers robust power transmission capabilities. The female gender, two rows, and side hole mount type make it versatile for various PCB configurations. Gold-plated contacts on a 3.96mm pitch provide excellent signal integrity, while the hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. With 62 positions and a compact design of 9.4mm width and 15.49mm height, it offers high-density interconnect solutions. The Matte Tin termination plating ensures long-term durability and compliance with RoHS standards. Trust the ECM31DCAS for your critical PCB interconnection needs.