ECM31DCAT

Heilind Number:SULECM31DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DCAT

Detailed Description

Introducing the ECM31DCAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector guarantees reliable connectivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 950VAC, it ensures efficient power transmission. The female connector with two rows and threaded mount type offers secure and stable installation. Its gold-plated contacts and hairpin design provide superior conductivity and signal integrity. With 62 positions and a pitch of 3.96mm, it allows for versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. The matte tin termination plating ensures long-term durability. Perfect for aerospace, defense, and other hi-rel applications, the ECM31DCAT is the ultimate solution for your PCB connectivity needs.