| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM31DCBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM31DCBD |
ECM31DCBD
| Heilind Number: | SULECM31DCBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM31DCBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM31DCBD, a high-performance board-to-board connector designed for reliable and efficient connections. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and 950VAC voltage capacity, it is suitable for a wide range of applications. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the hairpin contact type and 62 positions provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient. Trust the ECM31DCBD for your connectivity needs in PCB assembly and beyond.

