ECM31DCBH

Heilind Number:SULECM31DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCBH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCBH

Detailed Description

Introducing the ECM31DCBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 950VAC, it's perfect for power and signal transmission. The gold-plated contacts offer superior conductivity, while the hairpin design guarantees secure mating. With 62 positions arranged in 2 rows and a pitch of 3.96mm, it allows for efficient signal routing. The right-angle orientation and thru-hole termination method make installation easy. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet highly functional. Trust the ECM31DCBH for your critical connectivity needs.