| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM31DCBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM31DCBN |
ECM31DCBN
| Heilind Number: | SULECM31DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM31DCBN |
| ECAD Model: |
Specifications
Detailed Description
ECM31DCBN is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows of 62 hairpin contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets the demands of high-speed data and power connections. The right-angle orientation and termination method through hole mounting make it easy to integrate into your PCB layout. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in various environments. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space without compromising performance. Trust ECM31DCBN for secure and efficient board-to-board connections in your electronic designs.

