ECM31DCCD

Heilind Number:SULECM31DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCCD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCCD

Detailed Description

Introducing our high-performance PCB connector, the ECM31DCCD. This female connector features two rows for secure attachment, designed for clearance hole mounting with a reliable thru-hole termination method. Crafted from durable PBT and Phosphor Bronze, it ensures longevity and stability in your electronic applications. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector guarantees efficient power transmission. The contact material is plated with gold for optimal conductivity, while the hairpin contact type and right-angle orientation facilitate seamless connections. With 62 positions and a tail length of 6.35mm, it offers ample versatility for your projects. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-restricted applications. Trust in the reliability and performance of the ECM31DCCD for all your connectivity needs in hi-rel environments.