ECM31DCCH

Heilind Number:SULECM31DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCCH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCCH

Detailed Description

Introducing the ECM31DCCH Board To Board PCB Connector, a high-quality component designed for reliable and efficient connectivity in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and longevity. With a current rating of 3A and a voltage capacity of 950VAC, it meets the demands of high-power applications. The Hairpin contact type and Thru Hole termination method offer secure and stable connections, while the Right Angle orientation and two rows of 62 positions provide flexibility in PCB layout. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. The Matte Tin termination plating enhances solderability. Trusted for its quality and performance, the ECM31DCCH is the perfect choice for your connectivity needs.