ECM31DCCI

Heilind Number:SULECM31DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCCI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCCI

Detailed Description

Introducing the ECM31DCCI, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and voltage capability of 950VAC. With two rows of contacts, each made of gold-plated phosphor bronze, signal integrity is maintained at all times. The threaded, thru-hole mount type offers secure attachment to the PCB, while the right-angle orientation and hairpin contact type allow for efficient space utilization. With 62 positions and a pitch of 3.96mm, this connector provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term durability. With a compact design measuring just 15.49mm in height and 9.4mm in width, the ECM31DCCI is ideal for space-constrained applications. Trust in this connector for high-reliability performance in aerospace, medical, and industrial systems.