ECM31DCCN

Heilind Number:SULECM31DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCCN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DCCN

Detailed Description

Introducing the ECM31DCCN, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows of 62 contacts, with a pitch of 3.96mm, ensuring reliable data and power transmission. Its PBT and phosphor bronze construction, terminated through holes with gold-plated contacts, guarantees durability and efficient signal integrity. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for even the most demanding environments. The right-angle orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained installations. With matte tin termination plating and compliance with RoHS standards, the ECM31DCCN is a trusted choice for industries requiring precision and reliability in their connectivity solutions.