ECM31DCCT

Heilind Number:SULECM31DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCCT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCCT

Detailed Description

Introducing the ECM31DCCT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a threaded mount type for secure attachment, this connector ensures reliable connectivity in any environment. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The hairpin contact type and right-angle orientation make it ideal for space-saving installations. With 62 positions and a voltage rating of 950 VAC, it is suitable for high-density power and signal transmission. Operating at a wide temperature range of -65 to 125°C, it is perfect for industrial and harsh environments. The matte tin termination plating offers durability and long-lasting performance. Whether for aerospace, defense, or industrial applications, the ECM31DCCT is the perfect choice for your connectivity needs.