ECM31DCKD-S288

Heilind Number:SULECM31DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DCKD-S288

Detailed Description

Introducing the ECM31DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliability. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. Featuring a female gender, 2 rows with 62 positions, and a clearance hole mount type, it offers versatile connectivity options. The termination method of Card Extender with Matte Tin plating guarantees secure and efficient contact. Its Loop Bellow contact type and Straddle orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust the ECM31DCKD-S288 for superior performance in your PCB designs.