ECM31DCKH

Heilind Number:SULECM31DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCKH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCKH

Detailed Description

Introducing the ECM31DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 62 female contacts, made of durable phosphor bronze with gold plating, it guarantees excellent conductivity. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation, loop bellow contact type, and .156-inch tail length provide efficient connectivity. With a compact design, measuring .61 inches in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the ECM31DCKH is a reliable solution for your connectivity needs.