ECM31DCKI-S288

Heilind Number:SULECM31DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DCKI-S288

Detailed Description

Introducing the ECM31DCKI-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable operation even in demanding environments. Featuring a female gender, threaded mount type, and card extender termination method, it offers easy installation and secure connections. The Loop Bellow contact type and gold plating guarantee efficient signal transmission with minimal interference. With 62 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. Compact in size, with dimensions of 9.4mm in width and 15.49mm in height, it saves space on the PCB while delivering high performance. The Matte Tin termination plating ensures long-term durability. Ideal for use in industries where reliability is paramount, this connector, under the acronym ECM31DCKIS288, is a reliable choice for your connectivity needs.