ECM31DCKI

Heilind Number:SULECM31DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DCKI

Detailed Description

Introducing the ECM31DCKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, with gold-plated contacts, this connector ensures reliable conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 950VAC, it's suitable for power and signal transmission. The threaded mounting and through-hole termination method guarantee secure and stable installation. Its 62 positions arranged in two rows, with a pitch of 3.96mm, offer ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. Measuring only 15.49mm in height and 9.4mm in width, it's compact yet efficient. With matte tin termination plating, it meets industry standards for performance and reliability. Perfect for high-reliability applications, the ECM31DCKI is a top choice for engineers and designers seeking quality connectors for their PCB designs.