ECM31DCKN

Heilind Number:SULECM31DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCKN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCKN

Detailed Description

Introducing the ECM31DCKN, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring two rows and 62 positions, this female connector offers a secure fit with its straight orientation and no mounting requirement. Constructed with durable PBT and phosphor bronze materials, it ensures longevity even in harsh environments with an operating temperature range of -65 to 125°C. The contact material is gold-plated for optimal conductivity, while the termination method is through-hole for easy installation. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector is suitable for various applications. Its loop bellow contact type guarantees stable connections, and the matte tin termination plating adds to its reliability. Compact yet robust, the ECM31DCKN is the perfect choice for demanding PCB connectivity needs.