ECM31DCKS-S288

Heilind Number:SULECM31DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCKS-S288

Detailed Description

This PBT & Phosphor Bronze Board to Board PCB Connector, sku ECM31DCKS-S288, offers reliable connectivity with a maximum amperage of 3A and a voltage rating of 950VAC. Featuring a female gender and a straddle orientation, this connector has two rows and 62 positions, making it suitable for high-density applications. The termination method is via card extender, with gold-plated phosphor bronze contacts ensuring optimal signal transmission. With a pitch of 3.96mm and a tail length of 4.45mm, it is compatible with various PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in demanding environments. Its matte tin termination plating offers durability and reliability. Perfect for hi-rel applications, this Loop Bellow contact type connector is compact, measuring just 15.49mm in height and 9.4mm in width. Trust the ECM31DCKSS288 for efficient and secure board-to-board connections.