ECM31DCKS

Heilind Number:SULECM31DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCKS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCKS

Detailed Description

Introducing the ECM31DCKS, a high-performance Board To Board PCB Connector designed for demanding applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector ensures reliable performance even in harsh environments. Featuring two rows with a total of 62 positions, it offers ample connectivity options. The female gender, side hole mount, and thru-hole termination method make installation easy. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity. The loop bellow contact type and straight orientation further enhance signal integrity. With a pitch of 3.96mm and a tail length of 4.83mm, precise connections are achieved. Matte Tin termination plating adds to the connector's durability. Ideal for industrial, aerospace, and telecommunications applications, the ECM31DCKS is a top choice for engineers seeking reliable and high-quality connectivity solutions.