ECM31DCKT-S288

Heilind Number:SULECM31DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCKT-S288

Detailed Description

Introducing the ECM31DCKT-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and long-lasting performance. With a 3A amperage rating and a 950VAC voltage capacity, it is suitable for a wide range of applications. The female gender and threaded mount type make it easy to install, while the card extender termination method guarantees secure connections. With 62 positions, 2 rows, and a pitch of 3.96mm (.156 in), it offers ample connectivity options. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type and matte tin termination plating enhance signal integrity. Operating in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh conditions. Measuring just .61 inches in height and 9.4mm (.37 in) in width, it is compact yet efficient. Ideal for use in hi-rel environments, the ECM31DCKTS288 is the perfect solution for your connectivity needs.