ECM31DCKT

Heilind Number:SULECM31DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCKT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCKT

Detailed Description

The ECM31DCKT is a high-performance board-to-board PCB connector designed for demanding industrial applications. With its durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female connector, with two rows and a threaded mount type, offers easy and secure installation on PCBs. Its thru-hole termination method and gold-plated phosphor bronze contacts guarantee excellent signal transmission with a maximum amperage of 3A and voltage rating of 950 VAC. The loop bellow contact type and straight orientation further enhance its functionality, providing a total of 62 positions for versatile connectivity. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. The matte tin termination plating ensures long-term durability. Overall, the ECM31DCKT is a reliable and high-quality solution for your PCB connectivity needs.