ECM31DCMD-S288

Heilind Number:SULECM31DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCMD-S288

Detailed Description

Introducing the ECM31DCMD-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a durable construction featuring PBT and phosphor bronze materials, this female connector ensures reliable operation even in demanding environments. Boasting a current rating of 3A and a voltage capability of 950VAC, it guarantees efficient power transmission. The two-row, 62-position layout with a 3.96mm pitch allows for versatile connectivity options. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it ensures optimal signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the ECM31DCMDS288 for robust and dependable board-level connections in your electronic designs.