ECM31DCMD

Heilind Number:SULECM31DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCMD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCMD

Detailed Description

SKU ECM31DCMD presents a high-performance board-to-board connector designed for demanding applications. Featuring a female gender with two rows, this connector offers reliable connectivity. Constructed with PBT and phosphor bronze materials, it ensures durability and efficient power transmission. The termination method of wire wrap and gold contact plating guarantee secure and low-resistance connections. With a pitch of 3.96mm and a maximum voltage rating of 950VAC, it meets stringent industry standards. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and 62 positions provide versatility in circuit board assembly. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient installation. Tailored for high-reliability applications, it is a crucial component in ensuring optimal performance in electronic systems.