ECM31DCMH-S288

Heilind Number:SULECM31DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCMH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DCMH-S288

Detailed Description

The ECM31DCMH-S288 is a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 3.96mm and two rows of 62 positions, it offers ample connectivity in compact spaces. Featuring a clearance hole mount type and card extender termination method, installation is efficient and secure. The contacts, made of phosphor bronze and plated with gold, ensure reliable signal transmission even in demanding environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its hairpin contact type and straddle orientation further enhance performance and stability. The matte tin termination plating adds durability and resistance to wear. Measuring just 15.49mm in height and 9.4mm in width, the ECM31DCMHS288 is a space-saving solution without compromising on functionality.