| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM31DCMH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECM31DCMH |
ECM31DCMH
| Heilind Number: | SULECM31DCMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM31DCMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM31DCMH, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Constructed with precision from PBT and Phosphor Bronze materials, this female connector features two rows with a pitch of 3.96mm (.156 inches) and a total of 62 gold-plated contact points. The hairpin contact type ensures secure and efficient connections, while the clearance hole mount type and wire wrap termination method offer easy installation. Rated for 3A and 950VAC, with an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust in the ECM31DCMH for optimal performance and durability in your electronic systems.

