ECM31DCMI-S288

Heilind Number:SULECM31DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DCMI-S288

Detailed Description

Introducing the ECM31DCMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made of durable PBT and phosphor bronze with gold plating, ensuring excellent conductivity and longevity. With a pitch of 3.96mm (.156 inches) and 62 positions, it offers reliable connectivity in compact spaces. The threaded mount type and card extender termination method provide secure installation. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for harsh environments. Its hairpin contact type and straddle orientation further enhance its stability. The matte tin termination plating adds to its durability. Ideal for applications requiring high reliability, such as aerospace or industrial equipment, the ECM31DCMIS288 is a top choice for engineers seeking quality and performance in their designs.