ECM31DCMI

Heilind Number:SULECM31DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DCMI

Detailed Description

Introducing the ECM31DCMI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability in demanding environments. Its female gender and two-row design offer versatile connectivity options, while threaded mounting and wire wrap termination method guarantee secure installation. The contact materials of phosphor bronze with gold plating ensure excellent conductivity, with a pitch of 3.96mm (.156 in) accommodating precise connections. Operating at a voltage of 950VAC and amperage of 3A, this connector is suitable for a wide range of applications. Featuring a straight orientation and 62 positions, it provides ample connectivity possibilities. With a tail length of 14.22mm (.56 in) and a compact connector height of 15.49mm (.61 in), it allows for efficient PCB layout. The matte tin termination plating further enhances its reliability. With an operating temperature range of -65 to 125°C, it is ideal for use in harsh industrial environments. Trust the ECM31DCMI for seamless and high-speed board-to-board connections in your electronic systems.